KYOCERA AVX 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 698-3077
- Mfr. Part No.:
- 04025A120JAT2A
- Manufacturer:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR2.60
FREE delivery for orders over RM 150.00
Last RS stock
- Final 17,300 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.026 | MYR2.60 |
*price indicative
- RS Stock No.:
- 698-3077
- Mfr. Part No.:
- 04025A120JAT2A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
AVX 0402 MLCC series
The 0402 series of SMD Capacitors are MADE from the most popular formulation of the temperature-compensating, EIA Class I ceramic materials.
Available with different dielectric types.
Related links
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 3.9nF MLCC ±5% , SMD
- KYOCERA AVX 1.8nF MLCC ±5% , SMD
