CHEMI-CON 4.7μF MLCC, 50V dc V, ±20% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR34.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 40MYR3.489MYR34.89
50 +MYR3.368MYR33.68

*price indicative

RS Stock No.:
501-9908
Mfr. Part No.:
KTS500B475M43N0T00
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

4.7µF

Voltage

50V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.8mm

Length

4.5mm

Depth

3.2mm

Height

2.8mm

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP


High Value Multilayer

Related links