Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- RS Stock No.:
- 263-3993
- Mfr. Part No.:
- 885012007003
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 100 units)*
MYR18.50
FREE delivery for orders over RM 500.00
In Stock
- Plus 3,800 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | MYR0.185 | MYR18.50 |
| 500 - 900 | MYR0.174 | MYR17.40 |
| 1000 - 1900 | MYR0.162 | MYR16.20 |
| 2000 + | MYR0.139 | MYR13.90 |
*price indicative
- RS Stock No.:
- 263-3993
- Mfr. Part No.:
- 885012007003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33pF | |
| Voltage | 10V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33pF | ||
Voltage 10V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 330nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 402pF Multilayer Ceramic Capacitor MLCC SMD
