Samsung Electro-Mechanics 100pF MLCC, 100V dc V, SMD
- RS Stock No.:
- 257-5665
- Mfr. Part No.:
- CL10C101JC81PNC
- Manufacturer:
- Samsung Electro-Mechanics
Subtotal (1 reel of 4000 units)*
MYR212.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.053 | MYR212.00 |
*price indicative
- RS Stock No.:
- 257-5665
- Mfr. Part No.:
- CL10C101JC81PNC
- Manufacturer:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 100pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 100pF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
- COO (Country of Origin):
- KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 100 pF and tolerance +/-5%. The MLCC comes with 100 V dc rated voltage. The size code for this product is 0603. COG is used as dielectric material in this MLCC.
Capacitance is 100 pF with +/-5% tolerance
Rated voltage is 100 V dc
Size code for this product is 0603
Dielectric material used is COG
Rated voltage is 100 V dc
Size code for this product is 0603
Dielectric material used is COG
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Samsung Electro-Mechanics 100pF MLCC SMD
- Samsung Electro-Mechanics 100pF MLCC SMD
- Samsung Electro-Mechanics 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 100nF MLCC SMD
- Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
