Taiyo Yuden 22nF MLCC, 25V dc V, SMD
- RS Stock No.:
- 246-9983
- Mfr. Part No.:
- MCAST168SB7223KTNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
Subtotal (1 pack of 200 units)*
MYR29.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 200 - 800 | MYR0.148 | MYR29.60 |
| 1000 - 2800 | MYR0.141 | MYR28.20 |
| 3000 + | MYR0.134 | MYR26.80 |
*price indicative
- RS Stock No.:
- 246-9983
- Mfr. Part No.:
- MCAST168SB7223KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 22nF | |
| Voltage | 25V dc | |
| Package/Case | 1608 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 22nF | ||
Voltage 25V dc | ||
Package/Case 1608 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 0.022uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
High dielectric type
Two terminals
