TDK 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7448
- Mfr. Part No.:
- CGA2B2C0G1H220J050BA
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 100 units)*
MYR6.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 9,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | MYR0.068 | MYR6.80 |
| 200 - 400 | MYR0.061 | MYR6.10 |
| 500 - 900 | MYR0.055 | MYR5.50 |
| 1000 + | MYR0.049 | MYR4.90 |
*price indicative
- RS Stock No.:
- 242-7448
- Mfr. Part No.:
- CGA2B2C0G1H220J050BA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 22pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 22pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 22pF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
