Yageo 1nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 242-3889
- Mfr. Part No.:
- CC0402KRX7R7BB102
- Manufacturer:
- Yageo
Subtotal (1 reel of 10000 units)*
MYR190.00
FREE delivery for orders over RM 500.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | MYR0.019 | MYR190.00 |
*price indicative
- RS Stock No.:
- 242-3889
- Mfr. Part No.:
- CC0402KRX7R7BB102
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1nF | |
| Voltage | 16V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 1mm | |
| Series | CC | |
| Terminal Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1nF | ||
Voltage 16V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 1mm | ||
Series CC | ||
Terminal Type Standard | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0402-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 1 nF capacitor rated for 16V.
It is a 1 nF, general purpose resistor
Rated for 16V and has tolerance of ±10%
Thickness of 0.55 mm
Rated for 16V and has tolerance of ±10%
Thickness of 0.55 mm
