Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-1046
- Mfr. Part No.:
- 885012006050
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
MYR424.00
FREE delivery for orders over RM 500.00
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.106 | MYR424.00 |
*price indicative
- RS Stock No.:
- 242-1046
- Mfr. Part No.:
- 885012006050
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 6.8pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 6.8pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS complaint
Halogen free
Minimal aging especially for NP0
RoHS complaint
Halogen free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- Murata 6.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 6.8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.1pF , Through Hole
