Taiyo Yuden 47μF MLCC, 25V dc V, SMD
- RS Stock No.:
- 240-5736
- Mfr. Part No.:
- MSAST32MAB5476MPNDT1
- Manufacturer:
- Taiyo Yuden
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR24.99
FREE delivery for orders over RM 500.00
In Stock
- 80 unit(s) ready to ship from another location
- Plus 780 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR2.499 | MYR24.99 |
| 50 - 140 | MYR2.375 | MYR23.75 |
| 150 + | MYR2.257 | MYR22.57 |
*price indicative
- RS Stock No.:
- 240-5736
- Mfr. Part No.:
- MSAST32MAB5476MPNDT1
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10nF MLCC SMD
- Taiyo Yuden 470nF MLCC SMD
- Taiyo Yuden 4nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 470nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 4.7μF MLCC SMD
