Vishay 33 nF Multilayer Ceramic Capacitor, 100V dc, 10 %, Through Hole Axial
- RS Stock No.:
- 210-7775
- Mfr. Part No.:
- A333K15X7RH5UAAP
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save MYR68.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR13.40
FREE delivery for orders over RM 150.00
Last RS stock
- Final 3,870 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | MYR1.34 | MYR13.40 | - |
| 1000 - 1990 | MYR1.272 | MYR12.72 | MYR68.00 |
| 2000 + | MYR1.209 | MYR12.09 | MYR262.00 |
*price indicative
- RS Stock No.:
- 210-7775
- Mfr. Part No.:
- A333K15X7RH5UAAP
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33nF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial | |
| Series | A...P | |
| Standards/Approvals | IEC, RoHS, EIA, UL, EN | |
| Width | 2.6mm | |
| Length | 52.4mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 160°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33nF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial | ||
Series A...P | ||
Standards/Approvals IEC, RoHS, EIA, UL, EN | ||
Width 2.6mm | ||
Length 52.4mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 160°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 33000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Related links
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- KYOCERA AVX 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
