Vishay 100nF MLCC, 100V dc V, 10% , Through Hole
- RS Stock No.:
- 210-7759
- Mfr. Part No.:
- A104K15X7RH5UAAP
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR13.02
FREE delivery for orders over RM 500.00
Last RS stock
- Final 3,220 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 990 | MYR1.302 | MYR13.02 |
| 1000 - 1990 | MYR1.237 | MYR12.37 |
| 2000 + | MYR1.176 | MYR11.76 |
*price indicative
- RS Stock No.:
- 210-7759
- Mfr. Part No.:
- A104K15X7RH5UAAP
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance 10% | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 100000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 5 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Axial mounting style
Parts compliant with ELV directive
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 100nF MLCC 10% , Through Hole
- Vishay 100nF MLCC ±10% , Through Hole
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±0.1% , SMD
- Vishay 100nF MLCC 10% , Through Hole
- Vishay 100nF MLCC ±10% , Through Hole
- Vishay 100nF MLCC 10% , Through Hole
