Yageo 560pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 200-6502
- Mfr. Part No.:
- CC0603JRNPO9BN561
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 reel of 4000 units)*
MYR368.00
FREE delivery for orders over RM 500.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | MYR0.092 | MYR368.00 |
| 8000 - 12000 | MYR0.09 | MYR360.00 |
| 16000 + | MYR0.088 | MYR352.00 |
*price indicative
- RS Stock No.:
- 200-6502
- Mfr. Part No.:
- CC0603JRNPO9BN561
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 560pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Length | 1.6mm | |
| Series | Standard | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 560pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Length 1.6mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
The Yageo 560pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
