Yageo 330pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 200-6493
- Mfr. Part No.:
- CC0603JRNPO9BN331
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 reel of 4000 units)*
MYR312.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | MYR0.078 | MYR312.00 |
| 8000 - 12000 | MYR0.076 | MYR304.00 |
| 16000 + | MYR0.075 | MYR300.00 |
*price indicative
- RS Stock No.:
- 200-6493
- Mfr. Part No.:
- CC0603JRNPO9BN331
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 330pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Length | 1.6mm | |
| Series | Standard | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 330pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Length 1.6mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
RoHS Status: Exempt
The Yageo 330pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Yageo 330pF MLCC ±5% , SMD
- Yageo 330pF MLCC ±10% , SMD
- Yageo 330pF MLCC ±5% , SMD
- Yageo 330pF MLCC ±5% , SMD
- Yageo 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
