Yageo 100nF MLCC, 200V dc V, ±10% , SMD
- RS Stock No.:
- 199-2385
- Mfr. Part No.:
- CC1210KKX7RABB104
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 tape of 10 units)*
MYR19.74
FREE delivery for orders over RM 500.00
In Stock
- 2,610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 740 | MYR1.974 | MYR19.74 |
| 750 - 1490 | MYR1.877 | MYR18.77 |
| 1500 + | MYR1.783 | MYR17.83 |
*price indicative
- RS Stock No.:
- 199-2385
- Mfr. Part No.:
- CC1210KKX7RABB104
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 100nF | |
| Voltage | 200V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 3.2mm | |
| Series | Standard | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 100nF | ||
Voltage 200V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Yageo 100nF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Yageo 100nF MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC ±10% , SMD
- AVX 100nF MLCC ±10% , SMD
- Vishay 100nF MLCC 10% , Through Hole
- KYOCERA AVX 100nF MLCC SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
