Yageo 220nF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 199-2210
- Mfr. Part No.:
- CC0402KRX5R6BB224
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 tape of 500 units)*
MYR29.50
FREE delivery for orders over RM 500.00
In Stock
- Plus 3,000 unit(s) shipping from 22 December 2025
- Plus 10,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 2000 | MYR0.059 | MYR29.50 |
| 2500 - 4500 | MYR0.056 | MYR28.00 |
| 5000 + | MYR0.053 | MYR26.50 |
*price indicative
- RS Stock No.:
- 199-2210
- Mfr. Part No.:
- CC0402KRX5R6BB224
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 220nF | |
| Voltage | 10V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Length | 1mm | |
| Series | Standard | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 220nF | ||
Voltage 10V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Length 1mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
RoHS Status: Exempt
The Yageo 220nF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
