Yageo 12pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 199-2158
- Mfr. Part No.:
- CC0402JRNPO9BN120
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 reel of 10000 units)**
MYR190.00
Temporarily out of stock - back order for despatch 22/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
10000 - 10000 | MYR0.019 | MYR190.00 |
20000 + | MYR0.019 | MYR190.00 |
**price indicative
Related links
- Yageo 12pF MLCC ±5% , SMD
- Yageo 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 12pF MLCC 5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF MLCC ±2% , SMD
- Samsung Electro-Mechanics 12pF MLCC SMD
- KYOCERA AVX 12pF MLCC SMD