Yageo 470pF MLCC, 100V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 tape of 50 units)*

MYR18.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • 66 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 - 19MYR18.38MYR0.368
20 - 39MYR17.72MYR0.354
40 +MYR16.82MYR0.336

*price indicative

Packaging Options:
RS Stock No.:
199-2074
Mfr. Part No.:
CC1206KRX7R0BB471
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

470pF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

The Yageo 470 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links