Yageo 3.3nF MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 199-2026
- Mfr. Part No.:
- CC1206KKX7RBBB332
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 tape of 50 units)*
MYR16.48
FREE delivery for orders over RM 500.00
In Stock
- Plus 37 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 14 | MYR16.48 | MYR0.33 |
| 15 - 29 | MYR12.12 | MYR0.242 |
| 30 + | MYR11.40 | MYR0.228 |
*price indicative
- RS Stock No.:
- 199-2026
- Mfr. Part No.:
- CC1206KKX7RBBB332
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 3.3nF | |
| Voltage | 500V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 3.2mm | |
| Series | Standard | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 3.3nF | ||
Voltage 500V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
The Yageo 3.3 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Used in hard disc, PCs, Game PCs
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
