Yageo 2.2μF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 199-1990
- Mfr. Part No.:
- CC1206KKX7R0BB225
- Manufacturer:
- Yageo
Bulk discount available
Price 1 Tape of 10**
MYR22.56
112 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Tape(s) | Per Tape | Per Unit** |
---|---|---|
1 - 49 | MYR22.56 | MYR2.256 |
50 - 99 | MYR19.47 | MYR1.947 |
100 + | MYR15.92 | MYR1.592 |
**price indicative
Related links
- Yageo 2.2μF MLCC ±10% , SMD
- KYOCERA AVX 2.2μF MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10nF MLCC ±10% , SMD
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD