Yageo 1nF MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
- 199-1930
- Mfr. Part No.:
- CC1206JKNPOCBN102
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 tape of 25 units)*
MYR32.72
FREE delivery for orders over RM 500.00
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 29 | MYR32.72 | MYR1.309 |
| 30 - 59 | MYR29.46 | MYR1.178 |
| 60 + | MYR26.19 | MYR1.048 |
*price indicative
- RS Stock No.:
- 199-1930
- Mfr. Part No.:
- CC1206JKNPOCBN102
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1nF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Length | 3.2mm | |
| Series | Standard | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1nF | ||
Voltage 1kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Length 3.2mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
The Yageo 1 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
