Yageo 10pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-5290
- Mfr. Part No.:
- AC0603JRNPO9BN100
- Manufacturer:
- Yageo
Subtotal (1 reel of 4000 units)**
MYR220.00
4000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
4000 - 4000 | MYR0.055 | MYR220.00 |
8000 - 12000 | MYR0.054 | MYR216.00 |
16000 + | MYR0.053 | MYR212.00 |
**price indicative
Related links
- Yageo 10pF MLCC ±5% , SMD
- Yageo 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 10pF MLCC ±1% , SMD
- Yageo 10pF MLCC ±5% , SMD
- Yageo 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD