KEMET 6.8 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface
- RS Stock No.:
- 196-8596
- Mfr. Part No.:
- CAN13X682JAGACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save MYR425.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR9,620.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR3.848 | MYR9,620.00 | - |
| 5000 - 7500 | MYR3.763 | MYR9,407.50 | MYR425.00 |
| 10000 + | MYR3.694 | MYR9,235.00 | MYR1,540.00 |
*price indicative
- RS Stock No.:
- 196-8596
- Mfr. Part No.:
- CAN13X682JAGACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 6.8nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | Can | |
| Width | 2.6mm | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Height | 1mm | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 6.8nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series Can | ||
Width 2.6mm | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Height 1mm | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET CAN series are non-safety rated ceramic capacitors designed for 250 Vac applications where higher CV values are required but not available in safety certified MLCC .This series are available in a variety of case sizes and industry leading CV values.
Temperature stable dielectric
Non-polar device, minimizing installation concerns
Flexible termination option available upon request
Related links
- KEMET 6.8 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
