KEMET 10nF MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
- 187-1468
- Mfr. Part No.:
- C1210X103JDGACAUTO
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
MYR21.41
FREE delivery for orders over RM 500.00
In Stock
- Plus 2,582 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 248 | MYR10.705 | MYR21.41 |
| 250 - 498 | MYR9.765 | MYR19.53 |
| 500 + | MYR8.615 | MYR17.23 |
*price indicative
- RS Stock No.:
- 187-1468
- Mfr. Part No.:
- C1210X103JDGACAUTO
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Tolerance | ±5% | |
| Dimensions | 3.3 x 2.6 x 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.3mm | |
| Depth | 2.6mm | |
| Height | 2.5mm | |
| Series | X FT-CAP | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Dimensions 3.3 x 2.6 x 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.3mm | ||
Depth 2.6mm | ||
Height 2.5mm | ||
Series X FT-CAP | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 10nF MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Yageo 10nF MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 39nF MLCC ±5% , SMD
