KEMET 10nF MLCC, 1kV dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 1000 units)*

MYR6,164.00

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 - 1000MYR6.164MYR6,164.00
2000 - 3000MYR6.029MYR6,029.00
4000 +MYR5.918MYR5,918.00

*price indicative

RS Stock No.:
187-1385
Mfr. Part No.:
C1210X103JDGACAUTO
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

1kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Tolerance

±5%

Dimensions

3.3 x 2.6 x 2.5mm

Length

3.3mm

Automotive Standard

AEC-Q200

Depth

2.6mm

Height

2.5mm

Series

X FT-CAP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Solder

COO (Country of Origin):
MX
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links