KEMET 10nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR10.82

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship from another location
  • Plus 2,105 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45MYR2.164MYR10.82
50 +MYR2.122MYR10.61

*price indicative

Packaging Options:
RS Stock No.:
500-2562
Mfr. Part No.:
C1210C103KDRACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

1kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.4mm

Length

3.2mm

Depth

2.5mm

Height

1.4mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

1210 High Voltage Series


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links