Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR61.80

Add to Basket
Select or type quantity
Limited stock
  • 2,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 - 700MYR0.618MYR61.80
800 - 1400MYR0.579MYR57.90
1500 +MYR0.541MYR54.10

*price indicative

RS Stock No.:
181-4067
Mfr. Part No.:
885012208118
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.25mm

Length

3.2mm

Depth

1.6mm

Height

1.25mm

Series

WCAP-CSGP

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Suppression Class

Class II

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links