TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Subtotal (1 reel of 1000 units)*

MYR169.00

Add to Basket
Select or type quantity
In Stock
  • 36,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR0.169MYR169.00

*price indicative

RS Stock No.:
179-6002
Mfr. Part No.:
CGA2B3X7R1E224K050BB
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Automotive Standard

AEC-Q200

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CGA

Suppression Class

Class 2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links