TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 25 units)*

MYR47.70

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 1,450 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 - 475MYR1.908MYR47.70
500 - 975MYR1.781MYR44.53
1000 +MYR1.59MYR39.75

*price indicative

RS Stock No.:
179-5466
Mfr. Part No.:
CGA5L2NP01H104J160AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.6mm

Automotive Standard

AEC-Q200

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

CGA

Suppression Class

Class 1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links