KEMET 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 177-5145
- Mfr. Part No.:
- C0603C101J5GACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 4000 units)*
MYR368.00
MYR368.00
FREE delivery for orders over RM 500.00
Last RS stock
- Final 128,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | MYR0.092 | MYR368.00 |
| 8000 + | MYR0.089 | MYR356.00 |
*price indicative
- RS Stock No.:
- 177-5145
- Mfr. Part No.:
- C0603C101J5GACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
