KEMET 4.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 177-5142
- Mfr. Part No.:
- C0603C479C5GACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save MYR16.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
MYR232.00
FREE delivery for orders over RM 150.00
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | MYR0.058 | MYR232.00 | - |
| 8000 + | MYR0.056 | MYR224.00 | MYR16.00 |
*price indicative
- RS Stock No.:
- 177-5142
- Mfr. Part No.:
- C0603C479C5GACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556 | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556 | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
Related links
- KEMET 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface
- KEMET 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
