Walsin Technology Corporation 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 176-3003
- Mfr. Part No.:
- 0402B223K500CT
- Manufacturer:
- Walsin Technology Corporation
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-3003
- Mfr. Part No.:
- 0402B223K500CT
- Manufacturer:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Suppression Class | Class II | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Suppression Class Class II | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Related links
- Walsin Technology Corporation 22nF MLCC ±10% , SMD
- Walsin Technology Corporation 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 22nF MLCC ±10% , SMD
- Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 40nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD