Recently searched

    Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

    This image is representative of the product range

    Currently unavailable
    Sorry, we don't know when this will be back in stock.
    RS Stock No.:
    170-6103
    Mfr. Part No.:
    GCM31CR70J226KE23L
    Manufacturer:
    Murata
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murata

    Capacitance

    22µF

    Voltage

    6.3V dc

    Package/Case

    1206 (3216M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    3.2 x 1.6 x 1.6mm

    Length

    3.2mm

    Automotive Standard

    AEC-Q200

    Depth

    1.6mm

    Height

    1.6mm

    Series

    GCM

    Maximum Operating Temperature

    +125°C

    Terminal Type

    Surface Mount

    Minimum Operating Temperature

    -55°C

    Related links