KEMET 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR2,812.00

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 4000MYR0.703MYR2,812.00
8000 - 12000MYR0.688MYR2,752.00
16000 +MYR0.675MYR2,700.00

*price indicative

RS Stock No.:
170-0301
Mfr. Part No.:
C1210C334K5RACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

330nF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 0.95mm

Length

3.2mm

Depth

2.5mm

Height

0.95mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links