KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 170-0154
- Mfr. Part No.:
- C0805C222K5RACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 4000 units)*
MYR172.00
FREE delivery for orders over RM 500.00
Last RS stock
- Final 20,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | MYR0.043 | MYR172.00 |
| 8000 - 12000 | MYR0.042 | MYR168.00 |
| 16000 + | MYR0.042 | MYR168.00 |
*price indicative
- RS Stock No.:
- 170-0154
- Mfr. Part No.:
- C0805C222K5RACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 0.78mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.78mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.78mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.78mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
