KEMET 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 10000 units)*

MYR710.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 - 10000MYR0.071MYR710.00
20000 +MYR0.07MYR700.00

*price indicative

RS Stock No.:
169-6574
Mfr. Part No.:
CBR04C689D5GAC
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

6.8pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

HiQ-CBR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Kemet 0402 CBR Series


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links