Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

MYR240.00

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR0.06MYR240.00

*price indicative

RS Stock No.:
163-7285
Mfr. Part No.:
885012206083
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits


• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links