Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 150-3972
- Mfr. Part No.:
- RDE5C1H103J1M1H03A
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 box of 2000 units)*
MYR1,792.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2,000 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 2000 - 2000 | MYR0.896 | MYR1,792.00 |
| 4000 - 6000 | MYR0.876 | MYR1,752.00 |
| 8000 + | MYR0.86 | MYR1,720.00 |
*price indicative
- RS Stock No.:
- 150-3972
- Mfr. Part No.:
- RDE5C1H103J1M1H03A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 3.15 x 3.5mm | |
| Length | 4.5mm | |
| Depth | 3.15mm | |
| Height | 3.5mm | |
| Series | RDE | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5 mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.15 x 3.5mm | ||
Length 4.5mm | ||
Depth 3.15mm | ||
Height 3.5mm | ||
Series RDE | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5 mm | ||
- COO (Country of Origin):
- JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±2% , SMD
