KEMET 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , Through Hole
- RS Stock No.:
- 146-3552
- Mfr. Part No.:
- C315C689B5G5TA
- Manufacturer:
- KEMET
Subtotal (1 pack of 10 units)*
MYR40.85
FREE delivery for orders over RM 500.00
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR4.085 | MYR40.85 |
*price indicative
- RS Stock No.:
- 146-3552
- Mfr. Part No.:
- C315C689B5G5TA
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 6.8pF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 3.81 x 2.54 x 3.14mm | |
| Length | 3.81mm | |
| Depth | 2.54mm | |
| Height | 3.14mm | |
| Series | Goldmax 300 | |
| Lead Spacing | 2.54 mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 6.8pF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 3.81 x 2.54 x 3.14mm | ||
Length 3.81mm | ||
Depth 2.54mm | ||
Height 3.14mm | ||
Series Goldmax 300 | ||
Lead Spacing 2.54 mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Related links
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.1pF , Through Hole
- Murata 6.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 6.8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 0.1pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KEMET 0.2pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
