KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , Through Hole

Subtotal (1 bag of 100 units)*

MYR90.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +MYR0.901MYR90.10

*price indicative

RS Stock No.:
144-1929
Mfr. Part No.:
SR201E104MAATR1
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

SR

Maximum Operating Temperature

+85°C

Lead Spacing

2.5mm

Minimum Operating Temperature

+10°C

Terminal Type

Radial

SR Series


AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links