- RS Stock No.:
- 136-7653
- Mfr. Part No.:
- 1206YC105KAT2A
- Manufacturer:
- AVX
800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 100)
MYR0.533
Units | Per Unit | Per Bag* |
100 + | MYR0.533 | MYR53.30 |
*price indicative |
- RS Stock No.:
- 136-7653
- Mfr. Part No.:
- 1206YC105KAT2A
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 1206 X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 16V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dimensions | 3.2 x 1.6 x 1.27mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.27mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |