KEMET 1nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , Through Hole

Subtotal (1 pack of 10 units)*

MYR12.83

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
  • Plus 2,450 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR1.283MYR12.83

*price indicative

RS Stock No.:
136-5585
Mfr. Part No.:
C315C102J3H5TA91707301
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

25V dc

Mounting Type

Through Hole

Dielectric

X8R

Tolerance

±5%

Dimensions

3.81 x 2.54 x 3.14mm

Automotive Standard

AEC-Q200

Length

3.81mm

Depth

2.54mm

Height

3.14mm

Series

Goldmax 300

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

2.54 mm

Maximum Operating Temperature

+150°C

COO (Country of Origin):
MX

KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors


KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL



Benefits


Radial through-hole form factor
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time

Applications


Decoupling
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



X8R Dielectric

Related links