KEMET 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

Subtotal (1 pack of 10 units)*

MYR14.06

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship from another location
  • Plus 420 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR1.406MYR14.06

*price indicative

RS Stock No.:
136-5583
Mfr. Part No.:
C320C105K5N5TA91707301
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X8L

Tolerance

±10%

Dimensions

5.08 x 3.18 x 5.84mm

Automotive Standard

AEC-Q200

Length

5.08mm

Depth

3.18mm

Height

5.84mm

Series

Goldmax 300

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Terminal Type

Radial

Lead Spacing

2.54 mm

COO (Country of Origin):
MX

KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors


KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL



Benefits


Radial through-hole form factor
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time

Applications


Decoupling
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



X8R Dielectric

Related links