KYOCERA AVX 330nF MLCC, 50V dc V, SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR1,616.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 4000MYR0.404MYR1,616.00
8000 - 12000MYR0.395MYR1,580.00
16000 +MYR0.388MYR1,552.00

*price indicative

RS Stock No.:
135-3368
Mfr. Part No.:
12065C334MAT2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

330nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

AVX 1206 X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links