KYOCERA AVX 33nF MLCC, 50V dc V, SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR960.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 4000MYR0.24MYR960.00
8000 - 12000MYR0.235MYR940.00
16000 +MYR0.23MYR920.00

*price indicative

RS Stock No.:
135-3247
Mfr. Part No.:
08055C333JAT2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

33nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Maximum Operating Temperature

+125°C

AVX - X7R Dielectric Multilayer Ceramic Capacitors


The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits


Capacitance ±15% from -55°C to +125°C
’Temperature stable’ range of capacitors

Applications


Can be used with a wide range of industrial applications where changes in capacitance occur

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links