KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR1,008.00

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 4000MYR0.252MYR1,008.00
8000 - 12000MYR0.247MYR988.00
16000 +MYR0.242MYR968.00

*price indicative

RS Stock No.:
135-3098
Mfr. Part No.:
06031A331JAT2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

330pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

AVX C0G (NP0) Dielectric Capacitors


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links