KYOCERA AVX 5.6nF MLCC, 1.5kV dc V, SMD
- RS Stock No.:
- 134-9321
- Mfr. Part No.:
- 1210SC562KAT1A
- Manufacturer:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-9321
- Mfr. Part No.:
- 1210SC562KAT1A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.
16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Related links
- KYOCERA AVX 2.7nF MLCC SMD
- Vishay 0.3pF MLCC ±0.05pF , SMD
- Vishay 0.9pF MLCC ±0.05pF , SMD
- Vishay 0.2pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Vishay 0.6pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Vishay 0.4pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Vishay 0.8pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC SMD
