KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR720.03

Add to Basket
Select or type quantity
Stock information currently inaccessible
Reel(s)
Per Reel
Per Unit*
1 +MYR720.03MYR0.72

*price indicative

RS Stock No.:
134-9284
Mfr. Part No.:
12105C224JAT2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

220nF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Dimensions

3.3 x 2.5 x 0.94mm

Length

3.3mm

Depth

2.5mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.

Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links