KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS Stock No.:
- 134-9261
- Mfr. Part No.:
- 12101U102KAT2A
- Manufacturer:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-9261
- Mfr. Part No.:
- 12101U102KAT2A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
Low ESR at VHF, UHF and microwave frequencies
Tight capacitance tolerances
COG (NPO) Characteristic and voltage variation
"U" Series capacitors are C0G (NP0) chip capacitors specially designed for "Ultra" low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.
Related links
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1nF MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 10nF MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
