KYOCERA AVX 1μF MLCC, 100V dc V, SMD

Bulk discount available

Subtotal (1 reel of 1000 units)*

MYR1,416.00

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 - 1000MYR1.416MYR1,416.00
2000 - 3000MYR1.384MYR1,384.00
4000 +MYR1.359MYR1,359.00

*price indicative

RS Stock No.:
134-9246
Mfr. Part No.:
12101C105K4Z2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dimensions

3.3 x 2.5 x 2.79mm

Length

3.3mm

Depth

2.5mm

Height

2.79mm

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

AVX 1210 X7R Dielectric MLCC Series


The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits


Capacitance ±15% from -55°C to +125°C

Temperature stable’ range of capacitors

Applications


Can be used with a wide range of industrial applications where changes in capacitance occur

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links