Murata 5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25% , Through Hole
- RS Stock No.:
- 133-5694
- Mfr. Part No.:
- RDE5C1H5R0C0M1H03A
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 pack of 25 units)*
MYR22.70
FREE delivery for orders over RM 500.00
In Stock
- 225 unit(s) ready to ship from another location
- Plus 2,600 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | MYR0.908 | MYR22.70 |
*price indicative
- RS Stock No.:
- 133-5694
- Mfr. Part No.:
- RDE5C1H5R0C0M1H03A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 5pF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±0.25% | |
| Dimensions | 4 x 2.5 x 3.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 3.5mm | |
| Series | RDE | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class I | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 5pF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±0.25% | ||
Dimensions 4 x 2.5 x 3.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 3.5mm | ||
Series RDE | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class I | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 5pF Multilayer Ceramic Capacitor MLCC ±0.25% , Through Hole
- Murata 1pF Multilayer Ceramic Capacitor MLCC ±0.25% , Through Hole
- Murata 4pF Multilayer Ceramic Capacitor MLCC ±0.25% , Through Hole
- Murata 2pF Multilayer Ceramic Capacitor MLCC ±0.25% , Through Hole
- Murata 3pF Multilayer Ceramic Capacitor MLCC ±0.25% , Through Hole
- TDK 5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Wurth Elektronik 5pF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
